Auris Q-32.768000K-TC38-20-B-12,5 technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 12.5pF |
| Series Resistance | 50kR |
| RoHS | Compliant |
Download the complete datasheet for Auris Q-32.768000K-TC38-20-B-12,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
