Autec AS500-SF technical specifications.
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 24|24|17|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 8(rms)A |
| Tolerance | ±5|±5|±5|±10% |
| Ripple & Noise | 50mV|50mV|120mV|120mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Autec AS500-SF to view detailed technical specifications.
No datasheet is available for this part.