Single-output, 36W AC/DC plug-in adapter with a fixed 48V output at 0.8A. Features a wide input voltage range of 90-264V AC and 80% efficiency. Designed as a medical desktop adapter with overload, short circuit, and over-voltage protection. Includes a 1-year warranty and operates within 0°C to 40°C.
Autec BEMG36-480-72 technical specifications.
| Warranty | 1Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 0.8A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.85@90VAC|0.3@264VACA |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3% |
| Line Regulation | 0.2% |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 35@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit|Over Voltage |
Download the complete datasheet for Autec BEMG36-480-72 to view detailed technical specifications.
No datasheet is available for this part.