Primary lithium manganese dioxide battery, single cell configuration, offering 0.21Ah capacity at 3V. Operates within a temperature range of -20°C to 60°C. Features a 2-pin terminal for power management applications. Weighs 3.1g.
Autec CR2032 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Type | PRIMARY |
| Capacity | 0.21ah |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Weight | 3.1g |
| RoHS | Not Compliant |
Download the complete datasheet for Autec CR2032 to view detailed technical specifications.
No datasheet is available for this part.