Single-output AC/DC plug-in adapter delivering 48V at 5.42A for a maximum of 260W. Features a wide input voltage range of 90-264V AC and a regulated, fixed output. Offers 85% typical efficiency, 3000VAC minimum isolation, and protections against overload, over voltage, and short circuit. Includes a power indicator and operates within 0°C to 40°C.
Autec DT-250-48-B technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 5.42A |
| Maximum Output Power | 260W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 4@120VACA |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Molex Connector |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 30(Max)@115VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Autec DT-250-48-B to view detailed technical specifications.
No datasheet is available for this part.