260W single-output AC/DC plug-in adapter, featuring a fixed 48V output at 5.42A. This regulated medical desktop adapter operates from 90-264V AC input, delivering 260W maximum output power with 85% typical efficiency. It offers 3000VAC minimum isolation voltage, 1% load regulation, and 0.5% line regulation, with overload, over-voltage, and short-circuit protection. The adapter includes an IEC 320-C14 input connector and a Molex output connector, suitable for operation between 0°C and 40°C.
Autec DT-M250-48-BE2T technical specifications.
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 5.42A |
| Maximum Output Power | 260W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 4@120VACA |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Molex Connector |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 30(Max)@115VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec DT-M250-48-BE2T to view detailed technical specifications.
No datasheet is available for this part.