The Autec DT012LS-050-N5-WA-MUSB is a desktop AC/DC adapter with a single output of 5V. It has a maximum output current of 2.4A and a maximum output power of 12W. The adapter operates over an input voltage range of 100 to 240V and has a temperature range of -5 to 45 degrees Celsius. It features an IEC male input connector and a cylindrical female output connector with diameters of 2.1x5.5mm. The adapter also provides protection against over current, over temperature, over voltage, and short circuit conditions.
Autec DT012LS-050-N5-WA-MUSB technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2.4A |
| Maximum Output Power | 12W |
| Input Voltage | 100 to 240V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 45°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV |
| Typical Inrush Current | 30(Max)A |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec DT012LS-050-N5-WA-MUSB to view detailed technical specifications.
No datasheet is available for this part.