The Autec DT012S-050-U-MUSB is a regulated AC/DC wall adapter with a single output. It operates from 100 to 240V input voltage and provides a maximum output current of 2.4A at 5V. The adapter has a maximum output power of 12W and a minimum isolation voltage of 3000VAC. It is designed for desktop use and has a typical hold-up time of 10ms. The adapter's operating temperature range is 0 to 40°C.
Autec DT012S-050-U-MUSB technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2.4A |
| Maximum Output Power | 12W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.58A |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 320-C8 |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec DT012S-050-U-MUSB to view detailed technical specifications.
No datasheet is available for this part.