This 24V 0.5A regulated AC/DC wall adapter provides 12W of output power. It operates from an input voltage range of 100 to 240VAC and has a maximum input current of 0.58A. The adapter features a minimum isolation voltage of 3000VAC and a maximum operating temperature range of 0 to 40°C. It also includes protection against over current, over temperature, over voltage, and short circuit conditions.
Autec DT012S-240-U-MUSB technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 0.5A |
| Maximum Output Power | 12W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.58A |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 320-C8 |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec DT012S-240-U-MUSB to view detailed technical specifications.
No datasheet is available for this part.