Autec HTS-AL-4,0 technical specifications.
| Color | Silver |
| Material | Silicone, Glass fibre |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Autec HTS-AL-4,0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.