The Autec L2WCP096S267ST-FCB is a constant power LED driver with an input voltage range of 120VAC to 277VAC. It provides a single output voltage range of 36 to 48V and a maximum output current of 2670mA. With an efficiency of 91%, this driver is suitable for high-power LED applications. It also features dimming capabilities via 0-10V, PWM, and BLE protocols. The device is rated IP67, making it suitable for harsh environments.
Autec L2WCP096S267ST-FCB technical specifications.
| Type | Constant Power |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 48VDC |
| Maximum Output Current | 2670mA |
| Maximum Output Power | 96W |
| Efficiency | 91% |
| Dimming | 0-10V/PWM/BLE |
| IP Rating | IP67 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec L2WCP096S267ST-FCB to view detailed technical specifications.
No datasheet is available for this part.