Autec L2WCP096S267ST-FCD technical specifications.
| Type | Constant Power |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 48VDC |
| Maximum Output Current | 2670mA |
| Maximum Output Power | 96W |
| Efficiency | 91% |
| Dimming | 0-10V/PWM/DALI |
| IP Rating | IP67 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec L2WCP096S267ST-FCD to view detailed technical specifications.
No datasheet is available for this part.