Autec L4WC-100S210ST technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Output Voltage Range | 30 to 45VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 100W |
| Efficiency | 90% |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec L4WC-100S210ST to view detailed technical specifications.
No datasheet is available for this part.