Autec L4WVP320S054ST technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 108VAC to 305VAC |
| Output Voltage Range | 54(Typ)VDC |
| Maximum Output Current | 5930mA |
| Maximum Output Power | 320W |
| Efficiency | 93% |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec L4WVP320S054ST to view detailed technical specifications.
No datasheet is available for this part.