Autec L9WCT015-C042-SS1U technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 40VDC |
| Maximum Output Current | 420mA |
| Maximum Output Power | 15W |
| Input/Output Type | AC/DC |
| Efficiency | 80(Min)% |
| Dimming | TRIAC |
| Power Factor Correction | 0.9(Min) |
| Warranty | 3Year |
| Max Operating Temperature | 90°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec L9WCT015-C042-SS1U to view detailed technical specifications.
No datasheet is available for this part.