Autec LEDWC-060S330ST technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 9 to 18VDC |
| Maximum Output Current | 3465mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Power Factor Correction | 0.99(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Product Weight | 750g |
Download the complete datasheet for Autec LEDWC-060S330ST to view detailed technical specifications.
No datasheet is available for this part.