Autec LEDWC-075S375ST technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 10 to 20VDC |
| Maximum Output Current | 3935mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Weight | 750g |
Download the complete datasheet for Autec LEDWC-075S375ST to view detailed technical specifications.
No datasheet is available for this part.