The Autec LEDWC-100S210ST is a constant current power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 29 to 48 volts. It can deliver a maximum output current of 2940 milliamps and a maximum output power of 100 watts. The device features a high efficiency of 90.5% and a high power factor correction of 0.99. It is rated IP67 and operates between -35 and 65 degrees Celsius. The product weighs 1000 grams.
Autec LEDWC-100S210ST technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 29 to 48VDC |
| Maximum Output Current | 2940mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5(Typ)% |
| Power Factor Correction | 0.99(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Product Weight | 1000g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Autec LEDWC-100S210ST to view detailed technical specifications.
No datasheet is available for this part.