Autec LEDWC-120S210ST technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 305V |
| Min Supply Voltage | 90V |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Autec LEDWC-120S210ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.