Autec LEDWC-200S070ST technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 305V |
| Min Supply Voltage | 90V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Autec LEDWC-200S070ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.