Autec LEDWCD025S105PS technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 305V |
| Min Supply Voltage | 90V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Autec LEDWCD025S105PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.