Autec LFWCD060S060SS-PM technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 25 to 40VDC |
| Maximum Output Current | 600mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 87% |
| Dimming | 0-10V/PWM/RX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LFWCD060S060SS-PM to view detailed technical specifications.
No datasheet is available for this part.