Autec LHA160-C140-MXK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC |
| Output Voltage Range | 69 to 152VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 160W |
| Dimming | DMX |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA160-C140-MXK to view detailed technical specifications.
No datasheet is available for this part.