Autec LHA160-C420-NNK-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC |
| Output Voltage Range | 23 to 55VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 160W |
| IP Rating | IP67 |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA160-C420-NNK-THR to view detailed technical specifications.
No datasheet is available for this part.