Autec LHA160-V048-ENK technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 180VAC to 528VAC |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 3300mA |
| Maximum Output Power | 160W |
| Dimming | 0-10V |
| IP Rating | IP67 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA160-V048-ENK to view detailed technical specifications.
No datasheet is available for this part.