The LHA200-C140-MXD is a constant current LED power supply with an input voltage range of 180VAC to 528VAC or 250VDC to 740VDC. It has a single output with a voltage range of 86 to 190 and a maximum output current of 1400mA. The supply is designed for AC/DC applications and has a minimum efficiency of 90%. It also features DMX dimming and a power factor correction of 0.9. The LHA200-C140-MXD is rated IP67 and has a 5-year warranty. It operates between -40°C and 70°C.
Autec LHA200-C140-MXD technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC|250VDC to 740VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 86 to 190VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA200-C140-MXD to view detailed technical specifications.
No datasheet is available for this part.