The LHA200-C420-MXD is a constant current LED power supply with an input voltage range of 180VAC to 528VAC or 250VDC to 740VDC. It provides a single output voltage range of 29 to 71 volts and a maximum output current of 4200 milliamps. The supply has a maximum output power of 200 watts and is designed for AC/DC applications with a minimum efficiency of 90%. The device is IP67 rated and has a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius.
Autec LHA200-C420-MXD technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC|250VDC to 740VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 29 to 71VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA200-C420-MXD to view detailed technical specifications.
No datasheet is available for this part.