Autec LHA240-C105-AND technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC |
| Output Voltage Range | 143 to 357VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 250W |
| Dimming | DALI |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA240-C105-AND to view detailed technical specifications.
No datasheet is available for this part.