The LHA400-C210-MXD is a constant current LED power supply with an input voltage range of 180VAC to 528VAC or 250VDC to 740VDC. It provides a single output voltage range of 114 to 286V and a maximum output current of 2100mA. The supply has a maximum output power of 400W and features power factor correction of 0.9 or greater. It is designed for use in harsh environments with an IP67 rating and operates over a temperature range of -40 to 70 degrees Celsius. The LHA400-C210-MXD is backed by a 5-year warranty.
Autec LHA400-C210-MXD technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC|250VDC to 740VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 114 to 286VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA400-C210-MXD to view detailed technical specifications.
No datasheet is available for this part.