AC/DC LED Power Supply 400W Single 7-Pin
Autec LHA400-V048-AND technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 180VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 8300mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA400-V048-AND to view detailed technical specifications.
No datasheet is available for this part.