The Autec LHA400-V048-ANS is a constant voltage power supply with an output voltage range of 48 volts and a maximum output current of 8300 milliamps. It operates within an input voltage range of 180 to 528 volts AC and has a maximum output power of 400 watts. The device features power factor correction of at least 0.9 and is designed for use in environments with an operating temperature range of -40 to 70 degrees Celsius. It is rated IP67 for protection against solid particles and water immersion, and is backed by a 5-year warranty.
Autec LHA400-V048-ANS technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 180VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 8300mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA400-V048-ANS to view detailed technical specifications.
No datasheet is available for this part.