Autec LNAVD060S024SS technical specifications.
| Type | Constant Voltage |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 2500mA |
| Maximum Output Power | 60W |
| Efficiency | 88% |
| Dimming | 1-10V/PWM/Resistor |
| IP Rating | IP66 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LNAVD060S024SS to view detailed technical specifications.
No datasheet is available for this part.