Autec LSWC-200S045ST technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 267 to 444VDC |
| Maximum Output Current | 450mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 60°C |
| Product Weight | 1100g |
| Pin Count | 5 |
Download the complete datasheet for Autec LSWC-200S045ST to view detailed technical specifications.
No datasheet is available for this part.