Autec LSWCD040S070PS 2 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Output Voltage Range | 34 to 57VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 40W |
| Efficiency | 90% |
| Dimming | 0-10V/PWM |
| IP Rating | IP66 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LSWCD040S070PS 2 to view detailed technical specifications.
No datasheet is available for this part.