The LWA040-C070-ENK is a constant current LED power supply with a maximum output current of 700mA and a maximum output power of 40W. It operates on an input voltage range of 120VAC to 277VAC and has an efficiency of at least 90%. The device features a 0-10V dimming capability and a power factor correction of 0.9 or higher. It is rated for operation in temperatures from -40 to 70 degrees Celsius and is IP67 rated for protection against solid particles and water. The product is covered by a 5-year warranty.
Autec LWA040-C070-ENK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 34 to 80VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-C070-ENK to view detailed technical specifications.
No datasheet is available for this part.