This Autec LWA040-C105-NNK-THR is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC. It provides a single output voltage range of 23 to 57 volts and a maximum output current of 1050 milliamps. The device has a maximum output power of 40 watts and is designed for AC/DC applications. The Autec LWA040-C105-NNK-THR operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 70 degrees Celsius, and has an IP67 rating for dust and water resistance. It also meets a minimum efficiency of 90% and a minimum power factor correction of 0.9.
Autec LWA040-C105-NNK-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 23 to 57VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-C105-NNK-THR to view detailed technical specifications.
No datasheet is available for this part.