The LWA040-C140-END-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 17 to 38V and a maximum output current of 1400mA. The supply is rated for a maximum output power of 40W and features a high efficiency of 90% minimum. It also supports 0-10V dimming and has a power factor correction of 0.9 minimum. The LWA040-C140-END-THR is IP67 rated and has a 5-year warranty. It operates within a temperature range of -40 to 70°C.
Autec LWA040-C140-END-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 17 to 38VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-C140-END-THR to view detailed technical specifications.
No datasheet is available for this part.