The LWA040-C140-ERD-THR is a single-output AC/DC power supply with a constant current output. It operates within a wide input voltage range of 120VAC to 277VAC and provides an output voltage range of 17 to 38V. The maximum output current is 1400mA, and the maximum output power is 40W. The power supply features a high efficiency of 90% minimum and supports 0-10V/PWM/Timer dimming. It also has a high power factor correction of 0.9 minimum and an IP67 rating for protection against dust and water. The operating temperature range is from -40°C to 70°C, and the product comes with a 5-year warranty.
Autec LWA040-C140-ERD-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 17 to 38VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-C140-ERD-THR to view detailed technical specifications.
No datasheet is available for this part.