The LWA040-C140-MXD is a constant current LED power supply from Autec, designed for use with LED lighting systems. It operates within a wide input voltage range of 120VAC to 277VAC and provides a single output voltage range of 17 to 38V. The supply is capable of delivering a maximum output current of 1400mA and a maximum output power of 40W. It features a high efficiency of 90% minimum and supports DMX dimming. The LWA040-C140-MXD is also equipped with power factor correction, ensuring a minimum power factor of 0.9. It has an IP67 rating, making it suitable for use in harsh environments, and is backed by a 5-year warranty. The supply is rated for operation within a temperature range of -40 to 70C.
Autec LWA040-C140-MXD technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 17 to 38VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-C140-MXD to view detailed technical specifications.
No datasheet is available for this part.