The LWA040-C140-TRS-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 17 to 38 volts and a maximum output current of 1400 milliamps. The supply is capable of delivering a maximum output power of 40 watts and has a minimum efficiency of 90%. It features power factor correction with a minimum of 0.9 and a dimming function via a timer. The unit is rated IP67 and has a 5-year warranty. It operates between -40 and 70 degrees Celsius.
Autec LWA040-C140-TRS-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 17 to 38VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-C140-TRS-THR to view detailed technical specifications.
No datasheet is available for this part.