The Autec LWA040-V012-ANK is a constant voltage power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a typical voltage of 12V and a maximum current of 3300mA. The supply is rated for a maximum output power of 40W and features power factor correction of 0.9 or greater. It is designed for use in harsh environments with an IP67 rating and supports DALI dimming. The operating temperature range is -40 to 70 degrees Celsius.
Autec LWA040-V012-ANK technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 3300mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-V012-ANK to view detailed technical specifications.
No datasheet is available for this part.