The Autec LWA040-V012-ENK is a constant voltage LED power supply with an input voltage range of 120VAC to 277VAC and a single output voltage of 12V. It can deliver a maximum output current of 3300mA and a maximum output power of 40W. The power supply features 0.9 minimum power factor correction and is rated IP67 for protection against dust and water. It has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The unit weighs 650 grams and has 8 pins.
Autec LWA040-V012-ENK technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 3300mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-V012-ENK to view detailed technical specifications.
No datasheet is available for this part.