The Autec LWA040-V024-ENK is a constant voltage LED power supply with an input voltage range of 120VAC to 277VAC. It has one output with a typical voltage of 24V and a maximum current of 1700mA. The power supply has a maximum output power of 40W and supports 0-10V dimming. It has a power factor correction of 0.9 and an IP67 rating for protection against solid particles and water. The operating temperature range is from -40°C to 70°C. The power supply is available in an 8-pin package.
Autec LWA040-V024-ENK technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 1700mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-V024-ENK to view detailed technical specifications.
No datasheet is available for this part.