The Autec LWA040-V024-NND is a constant voltage power supply with an input voltage range of 120VAC to 277VAC and a single output voltage of 24V. It has a maximum output current of 1700mA and a maximum output power of 40W. The power supply features a high power factor correction of 0.9 and an IP67 rating for protection against dust and water. It operates within a temperature range of -40°C to 70°C and comes with a 5-year warranty.
Autec LWA040-V024-NND technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 1700mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-V024-NND to view detailed technical specifications.
No datasheet is available for this part.