The Autec LWA040-V048-NND is a constant voltage power supply with an input voltage range of 120VAC to 277VAC. It has one output with a typical voltage of 48V and a maximum current of 800mA. The power supply can deliver a maximum power of 40W and has a power factor correction of 0.9 or greater. It is rated IP67 and has a 5-year warranty. The operating temperature range is from -40 to 70 degrees Celsius.
Autec LWA040-V048-NND technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 800mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-V048-NND to view detailed technical specifications.
No datasheet is available for this part.