The LWA040-V048-NNK is a constant voltage power supply with an input voltage range of 120VAC to 277VAC and an output voltage of 48 volts with a typical value. It has a maximum output current of 800 milliamps and a maximum output power of 40 watts. The power supply is designed for use in environments with high humidity and dust, with an IP67 rating. It operates over a temperature range of -40 to 70 degrees Celsius. The Autec LWA040-V048-NNK is a 5-year warranty product.
Autec LWA040-V048-NNK technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 800mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-V048-NNK to view detailed technical specifications.
No datasheet is available for this part.