Autec LWA050-C140-ANS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 21 to 48VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 50W |
| Efficiency | 89.5% |
| Dimming | DALI |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA050-C140-ANS to view detailed technical specifications.
No datasheet is available for this part.