Autec LWA050-C210-ANK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 14 to 36VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 50W |
| Efficiency | 88.5% |
| Dimming | DALI |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA050-C210-ANK to view detailed technical specifications.
No datasheet is available for this part.