The Autec LWA050-V012-ENK is a constant voltage AC/DC power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a typical voltage of 12V and a maximum current of 4200mA. The power supply has a maximum output power of 50W and features power factor correction of 0.9 or greater. It is designed for use in harsh environments with an IP67 rating and can operate in temperatures ranging from -40 to 70 degrees Celsius. The unit weighs 650 grams and has 8 pins.
Autec LWA050-V012-ENK technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA050-V012-ENK to view detailed technical specifications.
No datasheet is available for this part.