The Autec LWA050-V024-AND is a constant voltage LED power supply with an input voltage range of 120VAC to 277VAC and a single output voltage of 24V. It has a maximum output current of 2100mA and a maximum output power of 50W. The power supply features power factor correction of 0.9 and an IP67 rating for protection against dust and water. It operates within a temperature range of -40 to 70 degrees Celsius and has a 5-year warranty.
Autec LWA050-V024-AND technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA050-V024-AND to view detailed technical specifications.
No datasheet is available for this part.